
30-201B-1S | |
|---|---|
DigiKey Part Number | 30-201B-1S-ND |
Manufacturer | |
Manufacturer Product Number | 30-201B-1S |
Description | SWITCH PUSH SPST-NO 0.15A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Front | Features Black Boot, Strain Relief |
Type Standard | Panel Cutout Dimensions Circular - 13.46mm Dia |
Circuit | Operating Temperature -40°C ~ 80°C |
Switch Function Off-Mom | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 150mA (DC) | Electrical Life 500,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 32,05160 € | 801,29 € |
| Unit Price without VAT: | 32,05160 € |
|---|---|
| Unit Price with VAT: | 38,14140 € |

