
30-200C | |
|---|---|
DigiKey Part Number | 30-200C-ND |
Manufacturer | |
Manufacturer Product Number | 30-200C |
Description | SWITCH PUSH SPST-NO 0.15A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 150mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Clear Boot | |
Panel Cutout Dimensions | Circular - 13.46mm Dia | |
Operating Temperature | -40°C ~ 80°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 25,04400 € | 626,10 € |
| Unit Price without VAT: | 25,04400 € |
|---|---|
| Unit Price with VAT: | 29,80236 € |

