
30-200B | |
|---|---|
DigiKey Part Number | 136-30-200B-ND |
Manufacturer | |
Manufacturer Product Number | 30-200B |
Description | PB SWTCH,BLK,BLK BOOT,RBBR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 13.46mm Dia |
Type Standard | Operating Temperature -40°C ~ 85°C |
Circuit | Mechanical Life 500,000 Cycles |
Switch Function Off-Mom | Electrical Life 500,000 Cycles |
Current Rating (Amps) 150mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 24,15240 € | 603,81 € |
| Unit Price without VAT: | 24,15240 € |
|---|---|
| Unit Price with VAT: | 28,74136 € |

