
30-200B-3 | |
|---|---|
DigiKey Part Number | 30-200B-3-ND |
Manufacturer | |
Manufacturer Product Number | 30-200B-3 |
Description | SWITCH PUSH SPST BLK,RBBR,36"LEA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Front | Features Black Boot |
Type Standard | Panel Cutout Dimensions Circular - 13.46mm Dia |
Circuit | Operating Temperature -40°C ~ 80°C |
Switch Function Off-Mom | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 150mA (DC) | Electrical Life 500,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 30,22400 € | 755,60 € |
| Unit Price without VAT: | 30,22400 € |
|---|---|
| Unit Price with VAT: | 35,96656 € |

