
30-15-EW | |
|---|---|
DigiKey Part Number | 30-15-EW-ND |
Manufacturer | |
Manufacturer Product Number | 30-15-EW |
Description | SWITCH PUSH SPST-NO 1A 115V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Discontinued at DigiKey | Termination Style Wire Leads |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 6.75mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 500,000 Cycles |
Current Rating (Amps) 1A (AC) | Base Product Number |

