
26GS22-01A16S | |
|---|---|
DigiKey Part Number | 136-26GS22-01A16S-ND |
Manufacturer | |
Manufacturer Product Number | 26GS22-01A16S |
Description | ENCODER MECH GRY COD VERT PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 16 Gray Code (Absolute) Vertical |
Datasheet | Datasheet |
Category | Actuator Type 1/8" Dia Flatted End |
Manufacturer Grayhill Inc. | Detent Yes |
Series | Built in Switch No |
Packaging Bulk | Mounting Type Panel, PCB Through Hole |
Part Status Active | Orientation Vertical |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Mechanical | Rotational Life (Cycles Min) 25K |
Output Type Gray Code (Absolute) | Base Product Number |
Pulses per Revolution 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,28000 € | 51,28 € |
| 5 | 44,02000 € | 220,10 € |
| 10 | 41,20300 € | 412,03 € |
| 25 | 37,73880 € | 943,47 € |
| 50 | 35,29860 € | 1.764,93 € |
| 100 | 33,00230 € | 3.300,23 € |
| 250 | 30,87260 € | 7.718,15 € |
| Unit Price without VAT: | 51,28000 € |
|---|---|
| Unit Price with VAT: | 61,02320 € |

