
25LB30-Q | |
|---|---|
DigiKey Part Number | GH7409-ND |
Manufacturer | |
Manufacturer Product Number | 25LB30-Q |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 12 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 12 | |
Voltage - Supply | - | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 € | 28,56 € |
| 5 | 24,51400 € | 122,57 € |
| 10 | 22,95200 € | 229,52 € |
| 25 | 21,02880 € | 525,72 € |
| 50 | 19,67580 € | 983,79 € |
| 100 | 18,40310 € | 1.840,31 € |
| 250 | 16,83492 € | 4.208,73 € |
| 500 | 16,17998 € | 8.089,99 € |
| Unit Price without VAT: | 28,56000 € |
|---|---|
| Unit Price with VAT: | 33,98640 € |

