
20SG2AC-G2AC-P | |
|---|---|
DigiKey Part Number | 20SG2AC-G2AC-P-ND |
Manufacturer | |
Manufacturer Product Number | 20SG2AC-G2AC-P |
Description | ENC MECH GRY CODE RHT ANG PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 20 Gray Code (Absolute) Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 20SG2AC-G2AC-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Gray Code (Absolute) | |
Pulses per Revolution | 20 | |
Voltage - Supply | - | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Right Angle | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 25K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 129,74400 € | 1.297,44 € |
| Unit Price without VAT: | 129,74400 € |
|---|---|
| Unit Price with VAT: | 154,39536 € |

