Pushbutton Switch SPST-NO Keyswitch, Illuminated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14AP-L1-03-R

DigiKey Part Number
GH7593TR-ND - Tape & Reel (TR)
GH7593CT-ND - Cut Tape (CT)
GH7593DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
14AP-L1-03-R
Description
SWITCH PUSH SPST-NO .1A 30V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Keyswitch, Illuminated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Clear
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination Type, Color
LED, Red
Part Status
Active
Illumination Voltage (Nominal)
2 VDC
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Type
Keyswitch, Illuminated
Features
Board Guide
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
Off-Mom
Mechanical Life
100,000 Cycles
Current Rating (Amps)
100mA (DC)
Electrical Life
100,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 348 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20040,58635 €8.117,27 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
157,12000 €57,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:57,12000 €
Unit Price with VAT:67,97280 €

Other Suppliers on DigiKey

348In Stock
Ships from WEC