
14A-L1-02-R | |
|---|---|
DigiKey Part Number | 14A-L1-02-R-ND |
Manufacturer | |
Manufacturer Product Number | 14A-L1-02-R |
Description | SWITCH PUSH SMD LED RED ASHER FO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch, Illuminated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 2 VDC |
Mounting Type Surface Mount | Termination Style SMD (SMT) Tab |
Type Keyswitch, Illuminated | Operating Temperature -40°C ~ 85°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function Off-Mom | Electrical Life 200,000 Cycles |
Current Rating (Amps) 100mA (DC) | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 47,03370 € | 9.406,74 € |
| Unit Price without VAT: | 47,03370 € |
|---|---|
| Unit Price with VAT: | 55,97010 € |

