
11K5029-JMNG | |
|---|---|
DigiKey Part Number | 11K5029-JMNG-ND |
Manufacturer | |
Manufacturer Product Number | 11K5029-JMNG |
Description | KNOB KNURLED 0.125" PLASTIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.125" (3.18mm) Shaft with Plastic Gray |
Datasheet | Datasheet |
EDA/CAD Models | 11K5029-JMNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.500" (12.70mm) | |
Indicator | - | |
Material | Plastic | |
Color | Gray | |
Features | Set Screws | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,96000 € | 9,96 € |
| Unit Price without VAT: | 9,96000 € |
|---|---|
| Unit Price with VAT: | 11,85240 € |







