10-09
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-100

DigiKey Part Number
GH7514-ND
Manufacturer
Manufacturer Product Number
10-100
Description
SWITCH PUSH SPST-NO 1A 115V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
10-100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
1A (AC)
Voltage Rating - AC
115 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Tactile Feedback
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,14000 €19,14 €
1016,51600 €165,16 €
2515,57160 €389,29 €
5014,89180 €744,59 €
10014,24060 €1.424,06 €
25013,42156 €3.355,39 €
50012,83206 €6.416,03 €
Manufacturers Standard Package
Unit Price without VAT:19,14000 €
Unit Price with VAT:22,77660 €