


04J-BS-C01 | |
|---|---|
DigiKey Part Number | 04J-BS-C01-ND |
Manufacturer | |
Manufacturer Product Number | 04J-BS-C01 |
Description | SWITCH NAV CONICAL 2A 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
EDA/CAD Models | 04J-BS-C01 Models |
Category | Voltage Rating - DC 28 V |
Manufacturer Grayhill Inc. | Contact Material Nickel |
Series | Contact Finish Gold |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Type Navigation Switch, 2 - Axis | Operating Temperature -55°C ~ 85°C |
Actuator Type Conical | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function 4-Way Directional, Center Select | Mechanical Life 100,000 Cycles |
Output Digital (Mechanical Switch) | Electrical Life 100,000 Cycles |
Current Rating (Amps) 2A (AC/DC) | Operating Force 454gf |
Voltage Rating - AC 115 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,55000 € | 153,55 € |
| Unit Price without VAT: | 153,55000 € |
|---|---|
| Unit Price with VAT: | 182,72450 € |

