




04A-K01 | |
|---|---|
DigiKey Part Number | GH7454-ND |
Manufacturer | |
Manufacturer Product Number | 04A-K01 |
Description | SWITCH NAV KEYCAP 250MA 115V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
EDA/CAD Models | 04A-K01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Navigation Switch, 2 - Axis | |
Actuator Type | Keycap | |
Switch Function | 4-Way Directional | |
Functions, Extra | - | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | - | |
Current Rating (Amps) | 250mA (AC) | |
Voltage Rating - AC | 115 V | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | Arrow Marking | |
Mechanical Life | - | |
Electrical Life | 500,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,19000 € | 23,19 € |
| 5 | 20,23400 € | 101,17 € |
| 10 | 19,07600 € | 190,76 € |
| 25 | 17,64520 € | 441,13 € |
| 50 | 16,63240 € | 831,62 € |
| 100 | 15,67620 € | 1.567,62 € |
| Unit Price without VAT: | 23,19000 € |
|---|---|
| Unit Price with VAT: | 27,59610 € |









