PC Test Point, Miniature Beryllium Copper , Nickel Plating Threaded Stud Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02-41

DigiKey Part Number
02-41-ND
Manufacturer
Manufacturer Product Number
02-41
Description
PC TEST POINT MINIATURE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
PC Test Point, Miniature Beryllium Copper Nickel Plating Threaded Stud Mounting Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Type
PC Test Point, Miniature
Mounting Type
Threaded Stud
Color
-
Hole Diameter
-
Size / Dimension
0.406" L x 0.125" W (10.31mm x 3.18mm)
Height
-
Plating
Nickel
Material - Insulation
No Insulation
Material - Body
Beryllium Copper
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,91000 €5,91 €
Manufacturers Standard Package
Unit Price without VAT:5,91000 €
Unit Price with VAT:7,03290 €