
02-1 | |
|---|---|
DigiKey Part Number | GH7870-ND |
Manufacturer | |
Manufacturer Product Number | 02-1 |
Description | CONN BANANA PLUG SOLDER |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Insulation | Non-Insulated | |
Features | Clip | |
Color | - | |
Wire Gauge | - | |
Contact Finish | Nickel | |
Contact Material | Brass | |
Body Material | Steel, Nickel Plating | |
Operating Temperature | - |

