
SMT45A-502LF | |
|---|---|
DigiKey Part Number | 2639-SMT45A-502LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMT45A-502LF |
Description | INDUCT ARRAY 2 COIL 50UH SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 200 µH Inductance - Connected in Series 50 µH Inductance - Connected in Parallel 89mOhm DC Resistance (DCR) - Parallel 2.05 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gowanda Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 50 µH | |
Inductance - Connected In Series | 200 µH | |
Tolerance | ±25% | |
Current Rating - Parallel | 2.05 A | |
Current Rating - Series | 1.03 A | |
Current Saturation - Parallel | 1.88 A | |
Current Saturation - Series | 940 mA | |
DC Resistance (DCR) - Parallel | 89mOhm | |
DC Resistance (DCR) - Series | 358mOhm | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.480" L x 0.480" W (12.20mm x 12.20mm) | |
Height | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 5,74450 € | 3.676,48 € |
| Unit Price without VAT: | 5,74450 € |
|---|---|
| Unit Price with VAT: | 6,83596 € |

