
SMT45A-501LF | |
|---|---|
DigiKey Part Number | 2639-SMT45A-501LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMT45A-501LF |
Description | INDUCT ARRAY 2 COIL 5UH SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 20 µH Inductance - Connected in Series 5 µH Inductance - Connected in Parallel 7.3mOhm DC Resistance (DCR) - Parallel 7.21 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gowanda Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 5 µH | |
Inductance - Connected In Series | 20 µH | |
Tolerance | ±25% | |
Current Rating - Parallel | 7.21 A | |
Current Rating - Series | 3.61 A | |
Current Saturation - Parallel | 6.43 A | |
Current Saturation - Series | 3.21 A | |
DC Resistance (DCR) - Parallel | 7.3mOhm | |
DC Resistance (DCR) - Series | 29mOhm | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.480" L x 0.480" W (12.20mm x 12.20mm) | |
Height | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 5,44330 € | 3.483,71 € |
| Unit Price without VAT: | 5,44330 € |
|---|---|
| Unit Price with VAT: | 6,47753 € |

