
SMT45A-303LF | |
|---|---|
DigiKey Part Number | 2639-SMT45A-303LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMT45A-303LF |
Description | INDUCT ARRAY 2 COIL 300UH SMD |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 1.2 mH Inductance - Connected in Series 300 µH Inductance - Connected in Parallel 675mOhm DC Resistance (DCR) - Parallel 750 mA Nonstandard |
Datasheet | Datasheet |
Category | Current Saturation - Parallel 760 mA |
Manufacturer Gowanda Electronics | Current Saturation - Series 380 mA |
Series | DC Resistance (DCR) - Parallel 675mOhm |
Packaging Tape & Reel (TR) | DC Resistance (DCR) - Series 2.7Ohm Max |
Part Status Active | Shielding Unshielded |
Number of Coils 2 | Operating Temperature -55°C ~ 125°C |
Inductance - Connected In Parallel 300 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 1.2 mH | Package / Case Nonstandard |
Tolerance ±25% | Size / Dimension 0.480" L x 0.480" W (12.20mm x 12.20mm) |
Current Rating - Parallel 750 mA | Height 0.250" (6.35mm) |
Current Rating - Series 370 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 6,59734 € | 4.222,30 € |
| Unit Price without VAT: | 6,59734 € |
|---|---|
| Unit Price with VAT: | 7,85083 € |

