
SMT45A-220 | |
|---|---|
DigiKey Part Number | 2639-SMT45A-220TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMT45A-220 |
Description | INDUCT ARRAY 2 COIL 220NH SMD |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 880 nH Inductance - Connected in Series 220 nH Inductance - Connected in Parallel 2.6mOhm DC Resistance (DCR) - Parallel 12.2 A Nonstandard |
Datasheet | Datasheet |
Category | Current Saturation - Parallel 22.5 A |
Manufacturer Gowanda Electronics | Current Saturation - Series 11.25 A |
Series | DC Resistance (DCR) - Parallel 2.6mOhm |
Packaging Tape & Reel (TR) | DC Resistance (DCR) - Series 10.2mOhm |
Part Status Active | Shielding Unshielded |
Number of Coils 2 | Operating Temperature -55°C ~ 125°C |
Inductance - Connected In Parallel 220 nH | Mounting Type Surface Mount |
Inductance - Connected In Series 880 nH | Package / Case Nonstandard |
Tolerance ±25% | Size / Dimension 0.480" L x 0.480" W (12.20mm x 12.20mm) |
Current Rating - Parallel 12.2 A | Height 0.250" (6.35mm) |
Current Rating - Series 6.09 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 5,24728 € | 3.358,26 € |
| Unit Price without VAT: | 5,24728 € |
|---|---|
| Unit Price with VAT: | 6,24426 € |

