
SMT45A-203 | |
|---|---|
DigiKey Part Number | 2639-SMT45A-203TR-ND - Tape & Reel (TR) 2639-SMT45A-203CT-ND - Cut Tape (CT) 2639-SMT45A-203DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT45A-203 |
Description | INDUCT ARRAY 2 COIL 200UH SMD |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 800 µH Inductance - Connected in Series 200 µH Inductance - Connected in Parallel 447mOhm DC Resistance (DCR) - Parallel 920 mA Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gowanda Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 200 µH | |
Inductance - Connected In Series | 800 µH | |
Tolerance | ±25% | |
Current Rating - Parallel | 920 mA | |
Current Rating - Series | 460 mA | |
Current Saturation - Parallel | 940 mA | |
Current Saturation - Series | 470 mA | |
DC Resistance (DCR) - Parallel | 447mOhm | |
DC Resistance (DCR) - Series | 1.79Ohm | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.480" L x 0.480" W (12.20mm x 12.20mm) | |
Height | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 € | 10,74 € |
| 10 | 8,83400 € | 88,34 € |
| 25 | 8,17320 € | 204,33 € |
| 50 | 7,90040 € | 395,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 6,45450 € | 4.130,88 € |
| Unit Price without VAT: | 10,74000 € |
|---|---|
| Unit Price with VAT: | 12,78060 € |

