
SMT45A-202 | |
|---|---|
DigiKey Part Number | 2639-SMT45A-202TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMT45A-202 |
Description | INDUCT ARRAY 2 COIL 20UH SMD |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 80 µH Inductance - Connected in Series 20 µH Inductance - Connected in Parallel 29mOhm DC Resistance (DCR) - Parallel 3.62 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gowanda Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 20 µH | |
Inductance - Connected In Series | 80 µH | |
Tolerance | ±25% | |
Current Rating - Parallel | 3.62 A | |
Current Rating - Series | 1.81 A | |
Current Saturation - Parallel | 3 A | |
Current Saturation - Series | 1.5 A | |
DC Resistance (DCR) - Parallel | 29mOhm | |
DC Resistance (DCR) - Series | 115mOhm | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.480" L x 0.480" W (12.20mm x 12.20mm) | |
Height | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 5,63694 € | 3.607,64 € |
| Unit Price without VAT: | 5,63694 € |
|---|---|
| Unit Price with VAT: | 6,70796 € |

