
SMT45A-152LF | |
|---|---|
DigiKey Part Number | 2639-SMT45A-152LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMT45A-152LF |
Description | INDUCT ARRAY 2 COIL 15UH SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 60 µH Inductance - Connected in Series 15 µH Inductance - Connected in Parallel 26mOhm DC Resistance (DCR) - Parallel 3.87 A Nonstandard |
Datasheet | Datasheet |
Category | Current Saturation - Parallel 3.46 A |
Manufacturer Gowanda Electronics | Current Saturation - Series 1.73 A |
Series | DC Resistance (DCR) - Parallel 26mOhm |
Packaging Tape & Reel (TR) | DC Resistance (DCR) - Series 101mOhm |
Part Status Active | Shielding Unshielded |
Number of Coils 2 | Operating Temperature -55°C ~ 125°C |
Inductance - Connected In Parallel 15 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 60 µH | Package / Case Nonstandard |
Tolerance ±25% | Size / Dimension 0.480" L x 0.480" W (12.20mm x 12.20mm) |
Current Rating - Parallel 3.87 A | Height 0.250" (6.35mm) |
Current Rating - Series 1.94 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 5,48186 € | 3.508,39 € |
| Unit Price without VAT: | 5,48186 € |
|---|---|
| Unit Price with VAT: | 6,52341 € |

