
SMT45A-103 | |
|---|---|
DigiKey Part Number | 2639-SMT45A-103TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMT45A-103 |
Description | INDUCT ARRAY 2 COIL 100UH SMD |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 400 µH Inductance - Connected in Series 100 µH Inductance - Connected in Parallel 201mOhm DC Resistance (DCR) - Parallel 1.37 A Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gowanda Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 100 µH | |
Inductance - Connected In Series | 400 µH | |
Tolerance | ±25% | |
Current Rating - Parallel | 1.37 A | |
Current Rating - Series | 690 mA | |
Current Saturation - Parallel | 1.32 A | |
Current Saturation - Series | 660 mA | |
DC Resistance (DCR) - Parallel | 201mOhm | |
DC Resistance (DCR) - Series | 805mOhm | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Size / Dimension | 0.480" L x 0.480" W (12.20mm x 12.20mm) | |
Height | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 6,08875 € | 3.896,80 € |
| Unit Price without VAT: | 6,08875 € |
|---|---|
| Unit Price with VAT: | 7,24561 € |

