SMT4015-681M is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 12,71129 €
Datasheet
Image for SMT4015-681M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMT4015-681M

DigiKey Part Number
2639-SMT4015-681MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMT4015-681M
Description
FIXED IND 6.8UH 5.37A 14 MOHM
Customer Reference
Detailed Description
6.8 µH Shielded Toroidal Inductor 5.37 A 14mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4.7A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
14mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Toroidal
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.750" L x 0.620" W (19.04mm x 15.74mm)
Tolerance
±20%
Height - Seated (Max)
0.320" (8.12mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMT4015-681MLFGowanda Electronics02639-SMT4015-681MLFTR-ND12,71129 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
35012,71129 €4.448,95 €
Manufacturers Standard Package
Unit Price without VAT:12,71129 €
Unit Price with VAT:15,12644 €