Parametric Equivalent

SMT4015-203M | |
|---|---|
DigiKey Part Number | 2639-SMT4015-203MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMT4015-203M |
Description | FIXED IND 200UH 1.12A 320 MOHM |
Customer Reference | |
Detailed Description | 200 µH Shielded Toroidal Inductor 1.12 A 320mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 700mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 320mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Toroidal | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.750" L x 0.620" W (19.04mm x 15.74mm) |
Tolerance ±20% | Height - Seated (Max) 0.320" (8.12mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMT4015-203MLF | Gowanda Electronics | 0 | 2639-SMT4015-203MLFTR-ND | 12,62103 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 12,62103 € | 4.417,36 € |
| Unit Price without VAT: | 12,62103 € |
|---|---|
| Unit Price with VAT: | 15,01903 € |

