Parametric Equivalent

SMT4015-151M | |
|---|---|
DigiKey Part Number | 2639-SMT4015-151MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMT4015-151M |
Description | FIXED IND 1.5UH 10.8A 3.5 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Toroidal Inductor 10.8 A 3.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 11.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Toroidal | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.750" L x 0.620" W (19.04mm x 15.74mm) |
Tolerance ±20% | Height - Seated (Max) 0.320" (8.12mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMT4015-151MLF | Gowanda Electronics | 0 | 2639-SMT4015-151MLFTR-ND | 12,67917 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 12,67917 € | 4.437,71 € |
| Unit Price without VAT: | 12,67917 € |
|---|---|
| Unit Price with VAT: | 15,08821 € |

