
SMT35A-501 | |
|---|---|
DigiKey Part Number | 2639-SMT35A-501TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMT35A-501 |
Description | INDUCT ARRAY 2 COIL 5UH SMD |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 20 µH Inductance - Connected in Series 5 µH Inductance - Connected in Parallel 18mOhm DC Resistance (DCR) - Parallel 4.34 A Nonstandard, 4 Lead |
Datasheet | Datasheet |
Category | Current Saturation - Parallel 4.69 A |
Manufacturer Gowanda Electronics | Current Saturation - Series 2.34 A |
Series | DC Resistance (DCR) - Parallel 18mOhm |
Packaging Tape & Reel (TR) | DC Resistance (DCR) - Series 71.7mOhm |
Part Status Active | Shielding Unshielded |
Number of Coils 2 | Operating Temperature -55°C ~ 125°C |
Inductance - Connected In Parallel 5 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 20 µH | Package / Case Nonstandard, 4 Lead |
Tolerance ±25% | Size / Dimension 0.392" L x 0.392" W (9.95mm x 9.95mm) |
Current Rating - Parallel 4.34 A | Height 0.235" (5.97mm) |
Current Rating - Series 2.17 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,33296 € | 4.266,37 € |
| Unit Price without VAT: | 5,33296 € |
|---|---|
| Unit Price with VAT: | 6,34622 € |

