
SMT35A-252 | |
|---|---|
DigiKey Part Number | 2639-SMT35A-252TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMT35A-252 |
Description | INDUCT ARRAY 2 COIL 25UH SMD |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 100 µH Inductance - Connected in Series 25 µH Inductance - Connected in Parallel 95mOhm DC Resistance (DCR) - Parallel 1.89 A Nonstandard, 4 Lead |
Datasheet | Datasheet |
Category | Current Saturation - Parallel 2.08 A |
Manufacturer Gowanda Electronics | Current Saturation - Series 1.04 A |
Series | DC Resistance (DCR) - Parallel 95mOhm |
Packaging Tape & Reel (TR) | DC Resistance (DCR) - Series 380mOhm |
Part Status Active | Shielding Unshielded |
Number of Coils 2 | Operating Temperature -55°C ~ 125°C |
Inductance - Connected In Parallel 25 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 100 µH | Package / Case Nonstandard, 4 Lead |
Tolerance ±25% | Size / Dimension 0.392" L x 0.392" W (9.95mm x 9.95mm) |
Current Rating - Parallel 1.89 A | Height 0.235" (5.97mm) |
Current Rating - Series 940 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,42874 € | 4.342,99 € |
| Unit Price without VAT: | 5,42874 € |
|---|---|
| Unit Price with VAT: | 6,46020 € |

