
SMT35A-220LF | |
|---|---|
DigiKey Part Number | 2639-SMT35A-220LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMT35A-220LF |
Description | INDUCT ARRAY 2 COIL 220NH SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 880 nH Inductance - Connected in Series 220 nH Inductance - Connected in Parallel 2.8mOhm DC Resistance (DCR) - Parallel 10.9 A Nonstandard, 4 Lead |
Datasheet | Datasheet |
Category | Current Saturation - Parallel 18.8 A |
Manufacturer Gowanda Electronics | Current Saturation - Series 9.38 A |
Series | DC Resistance (DCR) - Parallel 2.8mOhm |
Packaging Tape & Reel (TR) | DC Resistance (DCR) - Series 11.4mOhm |
Part Status Active | Shielding Unshielded |
Number of Coils 2 | Operating Temperature -55°C ~ 125°C |
Inductance - Connected In Parallel 220 nH | Mounting Type Surface Mount |
Inductance - Connected In Series 880 nH | Package / Case Nonstandard, 4 Lead |
Tolerance ±25% | Size / Dimension 0.392" L x 0.392" W (9.95mm x 9.95mm) |
Current Rating - Parallel 10.9 A | Height 0.235" (5.97mm) |
Current Rating - Series 5.47 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,01441 € | 4.011,53 € |
| Unit Price without VAT: | 5,01441 € |
|---|---|
| Unit Price with VAT: | 5,96715 € |

