
SMT35A-202LF | |
|---|---|
DigiKey Part Number | 2639-SMT35A-202LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMT35A-202LF |
Description | INDUCT ARRAY 2 COIL 20UH SMD |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 80 µH Inductance - Connected in Series 20 µH Inductance - Connected in Parallel 67mOhm DC Resistance (DCR) - Parallel 2.24 A Nonstandard, 4 Lead |
Datasheet | Datasheet |
Category | Current Saturation - Parallel 2.34 A |
Manufacturer Gowanda Electronics | Current Saturation - Series 1.17 A |
Series | DC Resistance (DCR) - Parallel 67mOhm |
Packaging Tape & Reel (TR) | DC Resistance (DCR) - Series 269mOhm |
Part Status Active | Shielding Unshielded |
Number of Coils 2 | Operating Temperature -55°C ~ 125°C |
Inductance - Connected In Parallel 20 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 80 µH | Package / Case Nonstandard, 4 Lead |
Tolerance ±25% | Size / Dimension 0.392" L x 0.392" W (9.95mm x 9.95mm) |
Current Rating - Parallel 2.24 A | Height 0.235" (5.97mm) |
Current Rating - Series 1.12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,38624 € | 4.308,99 € |
| Unit Price without VAT: | 5,38624 € |
|---|---|
| Unit Price with VAT: | 6,40963 € |

