
SMT35A-153 | |
|---|---|
DigiKey Part Number | 2639-SMT35A-153TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMT35A-153 |
Description | INDUCT ARRAY 2 COIL 150UH SMD |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 600 µH Inductance - Connected in Series 150 µH Inductance - Connected in Parallel 722mOhm DC Resistance (DCR) - Parallel 680 mA Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gowanda Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 150 µH | |
Inductance - Connected In Series | 600 µH | |
Tolerance | ±25% | |
Current Rating - Parallel | 680 mA | |
Current Rating - Series | 340 mA | |
Current Saturation - Parallel | 850 mA | |
Current Saturation - Series | 430 mA | |
DC Resistance (DCR) - Parallel | 722mOhm | |
DC Resistance (DCR) - Series | 2.87Ohm | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Size / Dimension | 0.392" L x 0.392" W (9.95mm x 9.95mm) | |
Height | 0.235" (5.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 6,08875 € | 4.871,00 € |
| Unit Price without VAT: | 6,08875 € |
|---|---|
| Unit Price with VAT: | 7,24561 € |

