Parametric Equivalent

SMT3106-681MLF | |
|---|---|
DigiKey Part Number | 2639-SMT3106-681MLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMT3106-681MLF |
Description | FIXED IND 6.8UH 2.7A 37 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Toroidal Inductor 2.7 A 37mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 37mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Toroidal | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.530" L x 0.420" W (13.46mm x 10.67mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMT3106-681M | Gowanda Electronics | 0 | 2639-SMT3106-681MTR-ND | 9,00606 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 9,00606 € | 6.304,24 € |
| Unit Price without VAT: | 9,00606 € |
|---|---|
| Unit Price with VAT: | 10,71721 € |

