Parametric Equivalent

SMT3106-472M | |
|---|---|
DigiKey Part Number | 2639-SMT3106-472MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMT3106-472M |
Description | FIXED IND 47UH 1.2A 182 MOHM SMD |
Customer Reference | |
Detailed Description | 47 µH Shielded Toroidal Inductor 1.2 A 182mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 950mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 182mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Toroidal | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.530" L x 0.420" W (13.46mm x 10.67mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMT3106-472MLF | Gowanda Electronics | 0 | 2639-SMT3106-472MLFTR-ND | 9,04081 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 9,04081 € | 6.328,57 € |
| Unit Price without VAT: | 9,04081 € |
|---|---|
| Unit Price with VAT: | 10,75856 € |

