Parametric Equivalent

SMT3106-151MLF | |
|---|---|
DigiKey Part Number | 2639-SMT3106-151MLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMT3106-151MLF |
Description | FIXED IND 1.5UH 3.8A 18 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Toroidal Inductor 3.8 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 18mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Toroidal | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.530" L x 0.420" W (13.46mm x 10.67mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMT3106-151M | Gowanda Electronics | 0 | 2639-SMT3106-151MTR-ND | 8,97707 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 8,97707 € | 6.283,95 € |
| Unit Price without VAT: | 8,97707 € |
|---|---|
| Unit Price with VAT: | 10,68271 € |

