Parametric Equivalent

SMT1803-681MLF | |
|---|---|
DigiKey Part Number | 2639-SMT1803-681MLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMT1803-681MLF |
Description | FIXED IND 6.8UH 1.05A 156 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Toroidal Inductor 1.05 A 156mOhm Max Nonstandard |
Category | Current - Saturation (Isat) 1.53A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 156mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Toroidal | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.311" L x 0.205" W (7.90mm x 5.21mm) |
Tolerance ±20% | Height - Seated (Max) 0.080" (2.03mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMT1803-681M | Gowanda Electronics | 0 | 2639-SMT1803-681MTR-ND | 2,98774 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.100 | 2,98774 € | 9.261,99 € |
| Unit Price without VAT: | 2,98774 € |
|---|---|
| Unit Price with VAT: | 3,55541 € |

