
SMT1803-331M | |
|---|---|
DigiKey Part Number | 2639-SMT1803-331MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMT1803-331M |
Description | FIXED IND 3.3UH 1.27A 107 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Toroidal Inductor 1.27 A 107mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.23A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 107mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.311" L x 0.205" W (7.90mm x 5.21mm) | |
Height - Seated (Max) | 0.080" (2.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.100 | 2,81846 € | 8.737,23 € |
| Unit Price without VAT: | 2,81846 € |
|---|---|
| Unit Price with VAT: | 3,35397 € |

