Parametric Equivalent

SMRF5025S-821KLF | |
|---|---|
DigiKey Part Number | 2639-SMRF5025S-821KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF5025S-821KLF |
Description | FIXED IND 8.2UH 535MA 1.32 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 535 mA 1.32Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.32Ohm Max |
Series | Q @ Freq 40 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 43MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.500" L x 0.240" W (12.70mm x 6.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.84mm) |
Current - Saturation (Isat) 535mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMRF5025S-821K | Gowanda Electronics | 0 | 2639-SMRF5025S-821KTR-ND | 3,13401 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,13401 € | 2.507,21 € |
| Unit Price without VAT: | 3,13401 € |
|---|---|
| Unit Price with VAT: | 3,72947 € |

