SMRF5025S-683K is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 2,79499 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 3,73764 €
Datasheet
Image for SMRF5025S-683K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF5025S-683K

DigiKey Part Number
2639-SMRF5025S-683KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF5025S-683K
Description
FIXED IND 680UH 160MA 11.8 OHM
Customer Reference
Detailed Description
680 µH Shielded Molded Inductor 160 mA 11.8Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
11.8Ohm Max
Series
Q @ Freq
60 @ 790kHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
4.5MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
790 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.500" L x 0.240" W (12.70mm x 6.10mm)
Current Rating (Amps)
Height - Seated (Max)
0.230" (5.84mm)
Current - Saturation (Isat)
38mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMRF5025S-683KLFGowanda Electronics02639-SMRF5025S-683KLFTR-ND2,79499 €Parametric Equivalent
S4924-684KDelevan0S4924-684KTR-ND3,73764 €Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,79499 €2.235,99 €
Manufacturers Standard Package
Unit Price without VAT:2,79499 €
Unit Price with VAT:3,32604 €