Parametric Equivalent
Similar

SMRF5025S-564K | |
|---|---|
DigiKey Part Number | 2639-SMRF5025S-564KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF5025S-564K |
Description | FIXED IND 5.6MH 61MA 98.9 OHM |
Customer Reference | |
Detailed Description | 5.6 mH Shielded Molded Inductor 61 mA 98.9Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 98.9Ohm Max | |
Q @ Freq | 50 @ 250kHz | |
Frequency - Self Resonant | 1.6MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.240" W (12.70mm x 6.10mm) | |
Height - Seated (Max) | 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,80771 € | 2.246,17 € |
| Unit Price without VAT: | 2,80771 € |
|---|---|
| Unit Price with VAT: | 3,34117 € |

