Parametric Equivalent
Similar

SMRF5025S-562K | |
|---|---|
DigiKey Part Number | 2639-SMRF5025S-562KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF5025S-562K |
Description | FIXED IND 56UH 369MA 2.23 OHM |
Customer Reference | |
Detailed Description | 56 µH Shielded Molded Inductor 369 mA 2.23Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.23Ohm Max |
Series | Q @ Freq 40 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 21MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.500" L x 0.240" W (12.70mm x 6.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.84mm) |
Current - Saturation (Isat) 124mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMRF5025S-562KLF | Gowanda Electronics | 0 | 2639-SMRF5025S-562KLFTR-ND | 2,79499 € | Parametric Equivalent |
| S4924-563K | Delevan | 0 | S4924-563KTR-ND | 3,73764 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,79499 € | 2.235,99 € |
| Unit Price without VAT: | 2,79499 € |
|---|---|
| Unit Price with VAT: | 3,32604 € |


