SMRF5025S-560K is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 2,79499 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 3,73764 €
Datasheet
Image for SMRF5025S-560K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF5025S-560K

DigiKey Part Number
2639-SMRF5025S-560KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF5025S-560K
Description
FIXED IND 560NH 1.075A 330 MOHM
Customer Reference
Detailed Description
560 nH Shielded Molded Inductor 1.075 A 330mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
330mOhm Max
Series
Q @ Freq
40 @ 25MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
210MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.500" L x 0.240" W (12.70mm x 6.10mm)
Current Rating (Amps)
Height - Seated (Max)
0.230" (5.84mm)
Current - Saturation (Isat)
1.075A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMRF5025S-560KLFGowanda Electronics02639-SMRF5025S-560KLFTR-ND2,79499 €Parametric Equivalent
S4924-561KDelevan0S4924-561KTR-ND3,73764 €Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,79499 €2.235,99 €
Manufacturers Standard Package
Unit Price without VAT:2,79499 €
Unit Price with VAT:3,32604 €