Parametric Equivalent
Similar

SMRF5025S-124K | |
|---|---|
DigiKey Part Number | 2639-SMRF5025S-124KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF5025S-124K |
Description | FIXED IND 1.2MH 120MA 22.1 OHM |
Customer Reference | |
Detailed Description | 1.2 mH Shielded Molded Inductor 120 mA 22.1Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 22.1Ohm Max |
Series | Q @ Freq 50 @ 250kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 3MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 250 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.500" L x 0.240" W (12.70mm x 6.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.84mm) |
Current - Saturation (Isat) 28mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMRF5025S-124KLF | Gowanda Electronics | 0 | 2639-SMRF5025S-124KLFTR-ND | 2,77280 € | Parametric Equivalent |
| S4924-125K | Delevan | 0 | S4924-125KTR-ND | 3,96266 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,77280 € | 2.218,24 € |
| Unit Price without VAT: | 2,77280 € |
|---|---|
| Unit Price with VAT: | 3,29963 € |


