SMRF5025S-101K is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: 3,04760 €
Datasheet
Image for SMRF5025S-101K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF5025S-101K

DigiKey Part Number
2639-SMRF5025S-101KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF5025S-101K
Description
FIXED IND 1UH 2.32A 70 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 2.32 A 70mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
2.32A
Shielding
Shielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
40 @ 25MHz
Frequency - Self Resonant
119MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.240" W (12.70mm x 6.10mm)
Height - Seated (Max)
0.230" (5.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8003,22725 €2.581,80 €
Manufacturers Standard Package
Unit Price without VAT:3,22725 €
Unit Price with VAT:3,84043 €