SMRF5025-910J is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 2,22086 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 2,56080 €
Datasheet
Image for SMRF5025-910J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF5025-910J

DigiKey Part Number
2639-SMRF5025-910JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF5025-910J
Description
FIXED IND 910NH 1.24A 240 MOHM
Customer Reference
Detailed Description
910 nH Unshielded Molded Inductor 1.24 A 240mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
240mOhm Max
Series
Q @ Freq
50 @ 25MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
210MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±5%
Size / Dimension
0.500" L x 0.240" W (12.70mm x 6.10mm)
Current Rating (Amps)
Height - Seated (Max)
0.230" (5.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMRF5025-910JLFGowanda Electronics02639-SMRF5025-910JLFTR-ND2,22086 €Parametric Equivalent
5022-911JDelevan0DN2259TR-ND2,56080 €Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,22086 €1.776,69 €
Manufacturers Standard Package
Unit Price without VAT:2,22086 €
Unit Price with VAT:2,64282 €