Parametric Equivalent

SMRF5025-683K | |
|---|---|
DigiKey Part Number | 2639-SMRF5025-683KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF5025-683K |
Description | FIXED IND 680UH 116MA 27.2 OHM |
Customer Reference | |
Detailed Description | 680 µH Unshielded Molded Inductor 116 mA 27.2Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 27.2Ohm Max |
Series | Q @ Freq 65 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 3.1MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.500" L x 0.240" W (12.70mm x 6.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.84mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMRF5025-683KLF | Gowanda Electronics | 0 | 2639-SMRF5025-683KLFTR-ND | 2,65008 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,65008 € | 2.120,06 € |
| Unit Price without VAT: | 2,65008 € |
|---|---|
| Unit Price with VAT: | 3,15360 € |

