SMRF5025-680KLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 3,14838 €
Datasheet

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 3,14838 €
Datasheet

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 2,08244 €
Datasheet
Image for SMRF5025-680KLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF5025-680KLF

DigiKey Part Number
2639-SMRF5025-680KLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF5025-680KLF
Description
FIXED IND 680NH 1.555A 150 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 nH Unshielded Molded Inductor 1.555 A 150mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
150mOhm Max
Series
Q @ Freq
50 @ 25MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
250MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.500" L x 0.240" W (12.70mm x 6.10mm)
Current Rating (Amps)
Height - Seated (Max)
0.230" (5.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMG5025-680KGowanda Electronics02639-SMG5025-680KTR-ND3,14838 €Parametric Equivalent
SMG5025-680KLFGowanda Electronics02639-SMG5025-680KLFTR-ND3,14838 €Parametric Equivalent
SMRF5025-680KGowanda Electronics02639-SMRF5025-680KTR-ND2,08244 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,08244 €1.665,95 €
Manufacturers Standard Package
Unit Price without VAT:2,08244 €
Unit Price with VAT:2,47810 €