SMRF5025-472J is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: 2,14269 €
Datasheet
Image for SMRF5025-472J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF5025-472J

DigiKey Part Number
2639-SMRF5025-472JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF5025-472J
Description
FIXED IND 47UH 352MA 2.75 OHM
Customer Reference
Detailed Description
47 µH Unshielded Molded Inductor 352 mA 2.75Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.75Ohm Max
Q @ Freq
55 @ 2.5MHz
Frequency - Self Resonant
13MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.5 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.240" W (12.70mm x 6.10mm)
Height - Seated (Max)
0.230" (5.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,23098 €1.784,78 €
Manufacturers Standard Package
Unit Price without VAT:2,23098 €
Unit Price with VAT:2,65487 €