Parametric Equivalent

SMRF5025-302JLF | |
|---|---|
DigiKey Part Number | 2639-SMRF5025-302JLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF5025-302JLF |
Description | FIXED IND 30UH 312MA 3.5 OHM SMD |
Customer Reference | |
Detailed Description | 30 µH Unshielded Molded Inductor 312 mA 3.5Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.5Ohm Max | |
Q @ Freq | 65 @ 2.5MHz | |
Frequency - Self Resonant | 21MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.240" W (12.70mm x 6.10mm) | |
Height - Seated (Max) | 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,23098 € | 1.784,78 € |
| Unit Price without VAT: | 2,23098 € |
|---|---|
| Unit Price with VAT: | 2,65487 € |

