Image for SMRF5025-240JLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF5025-240JLF

DigiKey Part Number
2639-SMRF5025-240JLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF5025-240JLF
Description
FIXED IND 240NH 2.47A 60 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
240 nH Unshielded Molded Inductor 2.47 A 60mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
45 @ 25MHz
Frequency - Self Resonant
415MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.240" W (12.70mm x 6.10mm)
Height - Seated (Max)
0.230" (5.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,23098 €1.784,78 €
Manufacturers Standard Package
Unit Price without VAT:2,23098 €
Unit Price with VAT:2,65487 €